AD524AR-16-REEL7
vs
INA128UAG4
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.4
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
16
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
INSTRUMENTATION AMPLIFIER
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.05 µA
0.01 µA
Bandwidth (3dB)-Nom
1 MHz
1.3 MHz
Common-mode Reject Ratio-Min
70 dB
120 dB
Input Offset Current-Max (IIO)
0.035 µA
0.01 µA
Input Offset Voltage-Max
250 µV
50 µV
JESD-30 Code
R-PDSO-G16
R-PDSO-G8
JESD-609 Code
e0
e4
Length
10.25 mm
4.9 mm
Moisture Sensitivity Level
1
3
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Non-linearity-Max
0.01%
0.004%
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR, 7 INCH
TUBE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
1.75 mm
Slew Rate-Nom
5 V/us
4 V/us
Supply Current-Max
5 mA
0.75 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Max
1000
10000
Voltage Gain-Min
1
1
Voltage Gain-Nom
10
10
Width
7.5 mm
3.9 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Bias Current-Max (IIB) @25C
0.005 µA
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AD524AR-16-REEL7 with alternatives
Compare INA128UAG4 with alternatives