AD524AR-16-REEL vs AD524AR-16-REEL7 feature comparison

AD524AR-16-REEL Analog Devices Inc

Buy Now Datasheet

AD524AR-16-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1205740 1205740
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.4 SOP, SOP16,.4
Pin Count 16 16
Manufacturer Package Code RW-16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 162.05 162.05
CO2e (mg) 1993.215 1993.215
Total Weight 451 410
Category CO2 Kg 12.3 12.3
CO2 5547.3 5043
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 95 34
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 100-41-4, 7439-92-1, 1333-86-4, 1309-64-4 7439-92-1
EFUP 50 50
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement FMD
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.05 µA 0.05 µA
Bandwidth (3dB)-Nom 1 MHz 1 MHz
Common-mode Reject Ratio-Min 70 dB 70 dB
Input Offset Current-Max (IIO) 0.035 µA 0.035 µA
Input Offset Voltage-Max 250 µV 250 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.25 mm 10.25 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Non-linearity-Max 0.01% 0.01%
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR, 7 INCH
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Slew Rate-Nom 5 V/us 5 V/us
Supply Current-Max 5 mA 5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 1000 1000
Voltage Gain-Min 1 1
Voltage Gain-Nom 10 10
Width 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare AD524AR-16-REEL with alternatives

Compare AD524AR-16-REEL7 with alternatives