AD5243BRMZ50 vs AD5243BRM10-RL7 feature comparison

AD5243BRMZ50 Analog Devices Inc

Buy Now Datasheet

AD5243BRM10-RL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP TSSOP
Package Description 3 X 4.90 MM, ROHS COMPLIANT, MO-187BA, MSOP-10 3 X 4.90 MM, MO-187BA, MSOP-10
Pin Count 10 10
Manufacturer Package Code RM-10
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Additional Feature IT ALSO OPERATES AT 5 V SUPPLY IT ALSO OPERATES AT 5 V SUPPLY
Bandwidth-Nom 0.1 kHz 0.6 kHz
Control Interface 2-WIRE SERIAL 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Positions 256 256
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5.5 V 5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Temperature Coefficient-Nom 35 ppm/°C 35 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Resistance-Nom 50000 Ω 10000 Ω
Width 3 mm 3 mm
Base Number Matches 2 1

Compare AD5243BRMZ50 with alternatives

Compare AD5243BRM10-RL7 with alternatives