AD5242BRUZ100
vs
X9250UV24Z
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
INTERSIL CORP
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP-16
TSSOP, TSSOP24,.25
Pin Count
16
24
Manufacturer Package Code
RU-16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Bandwidth-Nom
0.069 kHz
Control Interface
2-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G16
R-PDSO-G24
JESD-609 Code
e3
Length
5 mm
7.8 mm
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-2.5 V
Number of Functions
2
4
Number of Positions
256
256
Number of Terminals
16
24
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
TSSOP24,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
50%
20%
Resistor Terminal Voltage-Max
2.7 V
5.5 V
Resistor Terminal Voltage-Min
-2.3 V
-5.5 V
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Nom
2.5 V
5 V
Surface Mount
YES
YES
Temperature Coefficient-Nom
30 ppm/°C
300 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Total Resistance-Nom
100000 Ω
50000 Ω
Width
4.4 mm
4.4 mm
Base Number Matches
2
1
Additional Feature
NONVOLATILE MEMORY
Technology
CMOS
Compare AD5242BRUZ100 with alternatives
Compare X9250UV24Z with alternatives