AD5233BRUZ100-R7 vs CAT5401WI10 feature comparison

AD5233BRUZ100-R7 Analog Devices Inc

Buy Now Datasheet

CAT5401WI10 onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ON SEMICONDUCTOR
Part Package Code TSSOP SOIC
Package Description LEAD FREE, MO-153AD, TSSOP-24 SOP, SOP24,.4
Pin Count 24 24
Manufacturer Package Code RU-24 751BK
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature LINEAR OR LOG TAPER SETTINGS; NONVOLATILE MEMORY; CAN ALSO OPERATE FROM +/-2.25V TO +/-2.75V SUPPLY NONVOLATILE MEMORY
Bandwidth-Nom 0.066 kHz
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 7.8 mm 15.3 mm
Moisture Sensitivity Level 1 3
Number of Functions 4 4
Number of Positions 64 64
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP24,.25 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Resistance Law LOGARITHMIC LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 6 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.2 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Coefficient-Nom 600 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 10000 Ω
Width 4.4 mm 7.47 mm
Base Number Matches 1 1

Compare AD5233BRUZ100-R7 with alternatives

Compare CAT5401WI10 with alternatives