AD5232BRUZ100 vs AD5232BRUZ100-RL7 feature comparison

AD5232BRUZ100 Rochester Electronics LLC

Buy Now Datasheet

AD5232BRUZ100-RL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP TSSOP
Package Description ROHS COMPLIANT, MO-153AB, TSSOP-16 ROHS COMPLIANT, MO-153AB, TSSOP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Bandwidth-Nom 0.6 kHz
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -2.5 V -2.5 V
Number of Functions 2 2
Number of Positions 256 256
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL
Resistance Law LINEAR/LOGARITHMIC LINEAR/LOGARITHMIC
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 2.75 V 2.75 V
Resistor Terminal Voltage-Min -2.25 V -2.25 V
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Temperature Coefficient-Nom 600 ppm/°C 600 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Total Resistance-Nom 100000 Ω 100000 Ω
Width 4.4 mm 4.4 mm
Base Number Matches 2 2

Compare AD5232BRUZ100 with alternatives

Compare AD5232BRUZ100-RL7 with alternatives