AD5204BRZ10-REEL
vs
AD5204BRZ10
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
ROHS COMPLIANT, MS-013AD, SOIC-24
SOP,
Pin Count
24
24
Manufacturer Package Code
RW-24
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Bandwidth-Nom
0.721 kHz
0.721 kHz
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e3
Length
15.4 mm
15.4 mm
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-2.5 V
-2.5 V
Number of Functions
4
4
Number of Positions
256
256
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
COMMERCIAL
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
30%
30%
Resistor Terminal Voltage-Max
2.7 V
2.7 V
Resistor Terminal Voltage-Min
-2.3 V
-2.3 V
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Coefficient-Nom
700 ppm/°C
700 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Total Resistance-Nom
10000 Ω
10000 Ω
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Additional Feature
CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY
Compare AD5204BRZ10-REEL with alternatives