AD5204BRU100-REEL7 vs AD5242BRUZ1M-REEL7 feature comparison

AD5204BRU100-REEL7 Analog Devices Inc

Buy Now Datasheet

AD5242BRUZ1M-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP TSSOP
Package Description MO-153AD, TSSOP-24 TSSOP-16
Pin Count 24 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY
Bandwidth-Nom 0.069 kHz 0.006 kHz
Control Interface 3-WIRE SERIAL 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24 R-PDSO-G16
JESD-609 Code e0 e3
Length 7.8 mm 5 mm
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -2.5 V -2.5 V
Number of Functions 4 2
Number of Positions 256 256
Number of Terminals 24 16
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP24,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 30% 50%
Resistor Terminal Voltage-Max 2.7 V 2.7 V
Resistor Terminal Voltage-Min -2.3 V -2.3 V
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS
Temperature Coefficient-Nom 700 ppm/°C 30 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 1000000 Ω
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code No
Manufacturer Package Code RU-16
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Time@Peak Reflow Temperature-Max (s) 30

Compare AD5204BRU100-REEL7 with alternatives

Compare AD5242BRUZ1M-REEL7 with alternatives