AD5204BN100 vs AD5203AN10 feature comparison

AD5204BN100 Analog Devices Inc

Buy Now Datasheet

AD5203AN10 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description PLASTIC, MS-001, DIP-24 DIP-24
Pin Count 24 24
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY REST 3 RESISTOR ARRAY VALUES ARE : 10000OHMS
Bandwidth-Nom 0.069 kHz 0.6 kHz
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Length 31.75 mm 30.45 mm
Negative Supply Voltage-Nom -2.5 V
Number of Functions 4 1
Number of Positions 256 64
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code SDIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 30% 30%
Resistor Terminal Voltage-Max 2.7 V 5.5 V
Resistor Terminal Voltage-Min -2.3 V
Seated Height-Max 5.33 mm 5.33 mm
Supply Voltage-Nom 2.5 V 3 V
Surface Mount NO NO
Technology CMOS
Temperature Coefficient-Nom 700 ppm/°C 700 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 10000 Ω
Width 7.62 mm 7.62 mm
Base Number Matches 1 2

Compare AD5204BN100 with alternatives

Compare AD5203AN10 with alternatives