AD5204BCPZ10-REEL vs AD8403ARUZ1-REEL feature comparison

AD5204BCPZ10-REEL Analog Devices Inc

Buy Now Datasheet

AD8403ARUZ1-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN TSSOP
Package Description 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 1.10 MM, ROHS COMPLIANT, MO-153AD, TSSOP-24
Pin Count 32 24
Manufacturer Package Code CP-32-13 RU-24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Bandwidth-Nom 0.721 kHz 5 kHz
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code S-XQCC-N32 R-PDSO-G24
JESD-609 Code e3 e3
Length 5 mm 7.8 mm
Moisture Sensitivity Level 3 1
Negative Supply Voltage-Nom -2.5 V
Number of Functions 4 4
Number of Positions 256 256
Number of Terminals 32 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC32,.2SQ,20 TSSOP24,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 30% 2%
Resistor Terminal Voltage-Max 2.7 V 5.5 V
Resistor Terminal Voltage-Min -2.3 V
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Nom 2.5 V 3 V
Surface Mount YES YES
Temperature Coefficient-Nom 700 ppm/°C 700 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Total Resistance-Nom 10000 Ω 1000 Ω
Width 5 mm 4.4 mm
Base Number Matches 2 1
Additional Feature IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare AD5204BCPZ10-REEL with alternatives

Compare AD8403ARUZ1-REEL with alternatives