AD5203AR100-REEL vs CAT5401WI50 feature comparison

AD5203AR100-REEL Rochester Electronics LLC

Buy Now Datasheet

CAT5401WI50 onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ONSEMI
Part Package Code SOIC SOIC
Package Description SOP, SOIC-24
Pin Count 24 24
Reach Compliance Code unknown unknown
Additional Feature REST 3 RESISTOR ARRAY VALUES ARE : 10000OHMS NONVOLATILE MEMORY
Bandwidth-Nom 0.6 kHz
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 15.4 mm 15.3 mm
Moisture Sensitivity Level NOT SPECIFIED 3
Number of Functions 1 4
Number of Positions 64 64
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE 260
Qualification Status COMMERCIAL Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 30% 20%
Resistor Terminal Voltage-Max 5.5 V 6 V
Resistor Terminal Voltage-Min
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Temperature Coefficient-Nom 700 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Total Resistance-Nom 100000 Ω 50000 Ω
Width 7.5 mm 7.47 mm
Base Number Matches 2 1
Manufacturer Package Code 751BK
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Package Equivalence Code SOP24,.4

Compare CAT5401WI50 with alternatives