AD5203AR100
vs
X9251TV24IZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
INTERSIL CORP
Part Package Code
SOIC
TSSOP
Package Description
SOP,
4.40 MM, ROHS COMPLIANT, TSSOP-24
Pin Count
24
24
Reach Compliance Code
unknown
compliant
Additional Feature
REST 3 RESISTOR ARRAY VALUES ARE : 10000OHMS
NONVOLATILE DATA REGISTERS
Bandwidth-Nom
0.6 kHz
Control Interface
3-WIRE SERIAL
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e3
Length
15.4 mm
7.8 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
4
Number of Positions
64
256
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
30%
20%
Resistor Terminal Voltage-Max
5.5 V
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
2.65 mm
1.2 mm
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Temperature Coefficient-Nom
700 ppm/°C
300 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
100000 Ω
100000 Ω
Width
7.5 mm
4.4 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Negative Supply Voltage-Nom
Package Equivalence Code
TSSOP24,.25
Technology
CMOS
Compare X9251TV24IZ with alternatives