AD518SH/883B vs BM301A feature comparison

AD518SH/883B Analog Devices Inc

Buy Now Datasheet

BM301A Baneasa SA

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC BANEASA S A
Part Package Code TO-99 DIP
Package Description , CAN8,.2 DIP,
Pin Count 8 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.4 µA 0.25 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Nom 80 dB 96 dB
Frequency Compensation YES
Input Offset Voltage-Max 6000 µV 7500 µV
JESD-30 Code O-XBCY-W8 R-CDIP-T14
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code CAN8,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Slew Rate-Min 50 V/us
Slew Rate-Nom 50 V/us 0.5 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Unity Gain BW-Nom 10000 1000
Voltage Gain-Min 25000
Base Number Matches 1 2
Package Code DIP

Compare AD518SH/883B with alternatives

Compare BM301A with alternatives