AD517LH
vs
M38510/11003BDX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-99
Package Description
, CAN8,.2
DFP,
Pin Count
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0015 µA
0.0001 µA
Bias Current-Max (IIB) @25C
0.001 µA
Common-mode Reject Ratio-Min
110 dB
76 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
50 µV
5000 µV
JESD-30 Code
O-MBCY-W8
R-CDFP-F14
JESD-609 Code
e0
Low-Offset
YES
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
4
Number of Terminals
8
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
0.1 V/us
Supply Current-Max
3 mA
7 mA
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
FLAT
Terminal Position
BOTTOM
DUAL
Unity Gain BW-Nom
250
Voltage Gain-Min
1000000
50000
Base Number Matches
2
5
Micropower
NO
Package Code
DFP
Slew Rate-Min
0.8 V/us
Compare AD517LH with alternatives
Compare M38510/11003BDX with alternatives