AD517LH vs 65496-120LF feature comparison

AD517LH Analog Devices Inc

Buy Now Datasheet

65496-120LF Amphenol FCi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC FCI
Part Package Code TO-99
Package Description , CAN8,.2 LEAD FREE
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8536.69.40.40
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0015 µA
Bias Current-Max (IIB) @25C 0.001 µA
Common-mode Reject Ratio-Min 110 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 50 µV
JESD-30 Code O-MBCY-W8
JESD-609 Code e0 e4
Low-Offset YES
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Slew Rate-Nom 0.1 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Unity Gain BW-Nom 250
Voltage Gain-Min 1000000
Base Number Matches 2 1
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR
Contact Finish Termination GOLD FLASH (30)/NICKEL PALLADIUM GOLD (30)
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 30
UL Flammability Code 94V-0

Compare AD517LH with alternatives

Compare 65496-120LF with alternatives