AD5172BRMZ50-RL7
vs
AD5248BRMZ50-RL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TSSOP
TSSOP
Package Description
3 X 4.90 MM, ROHS COMPLIANT, MO-187BA, MSOP-10
3 X 4.90 MM, ROHS COMPLIANT, MO-187BA, MSOP-10
Pin Count
10
10
Manufacturer Package Code
RM-10
RM-10
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Additional Feature
IT CAN ALSO OPERATE FROM 5 V NOMINAL SUPPLY
Bandwidth-Nom
0.1 kHz
0.1 kHz
Control Interface
2-WIRE SERIAL
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-G10
S-PDSO-G10
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Positions
256
256
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP10,.19,20
TSSOP10,.19,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5.5 V
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Temperature Coefficient-Nom
35 ppm/°C
35 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
50000 Ω
50000 Ω
Width
3 mm
3 mm
Base Number Matches
1
1
ECCN Code
EAR99
Time@Peak Reflow Temperature-Max (s)
30
Compare AD5172BRMZ50-RL7 with alternatives
Compare AD5248BRMZ50-RL7 with alternatives