AD380SH
vs
AD380SH/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
TO-8
TO-8
Package Description
HERMETIC SEALED, TO-8, 12 PIN
,
Pin Count
12
12
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
0.0001 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
60 dB
60 dB
Frequency Compensation
NO
Input Offset Voltage-Max
1000 µV
1000 µV
JESD-30 Code
O-MBCY-W12
O-MBCY-W12
JESD-609 Code
e0
e0
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Code
QIP
Package Equivalence Code
QUAD12,.4SQ
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Power
YES
Qualification Status
Not Qualified
Slew Rate-Min
200 V/us
Slew Rate-Nom
330 V/us
330 V/us
Supply Current-Max
15 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
300000
300000
Voltage Gain-Min
25000
Wideband
YES
Base Number Matches
1
2
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883B
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Dose
MIL-STD-883B V
Compare AD380SH with alternatives
Compare AD380SH/883B with alternatives