AD370JN vs MAX5839ACMH-T feature comparison

AD370JN Analog Devices Inc

Buy Now Datasheet

MAX5839ACMH-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP QFP
Package Description HERMETIC, DIP-18 QFP,
Pin Count 18 44
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 9 V
Analog Output Voltage-Min -10 V -4 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-CDIP-T18 S-PQFP-G44
JESD-609 Code e0 e0
Length 25.197 mm 10.0075 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Negative Supply Voltage-Nom -15 V -9 V
Number of Bits 12 13
Number of Functions 1 1
Number of Terminals 18 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP QFP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 2.388 mm
Settling Time-Nom (tstl) 25 µs 22 µs
Supply Voltage-Nom 15 V 14 V
Surface Mount NO YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 7.62 mm 10.0075 mm
Base Number Matches 1 1
Pbfree Code No
Moisture Sensitivity Level 1

Compare AD370JN with alternatives

Compare MAX5839ACMH-T with alternatives