AD2S80AUD
vs
AD2S80ALD
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP-40
|
DIP-40
|
Pin Count |
40
|
40
|
Manufacturer Package Code |
D-40-1
|
D-40-1
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Additional Feature |
ALSO REQUIRES A 5V LOGIC SUPPLY
|
ALSO REQUIRES A 5V LOGIC SUPPLY
|
Analog Input Voltage-Max |
2.2 V
|
2.2 V
|
Angular Accuracy-Max |
2 arc min
|
2 arc min
|
Converter Type |
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
JESD-30 Code |
R-CDIP-T40
|
R-CDIP-T40
|
JESD-609 Code |
e0
|
e0
|
Length |
50.8 mm
|
50.8 mm
|
Negative Supply Voltage-Max |
-13.2 V
|
-13.2 V
|
Negative Supply Voltage-Min |
-10.8 V
|
-10.8 V
|
Negative Supply Voltage-Nom |
-12 V
|
-12 V
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP40,.6
|
DIP40,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.06 mm
|
4.06 mm
|
Signal/Output Frequency |
20000 Hz
|
20000 Hz
|
Supply Voltage-Max |
13.2 V
|
13.2 V
|
Supply Voltage-Min |
10.8 V
|
10.8 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Tracking Rate-Max |
16.25 rps
|
16.25 rps
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AD2S80AUD with alternatives
Compare AD2S80ALD with alternatives