AD21479WBSWZ2AXX
vs
CX486SLC/E-V20-QP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
CYRIX CORP
|
Part Package Code |
QFP
|
|
Package Description |
LFQFP, QFP100,.63SQ,20
|
BUMPERED, QFP-100
|
Pin Count |
100
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
|
Boundary Scan |
YES
|
NO
|
Clock Frequency-Max |
600 MHz
|
40 MHz
|
Format |
FLOATING POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
R-PQFP-G100
|
S-PQFP-G100
|
Length |
14 mm
|
19.05 mm
|
Low Power Mode |
NO
|
YES
|
Number of DMA Channels |
65
|
|
Number of External Interrupts |
3
|
3
|
Number of Serial I/Os |
8
|
|
Number of Terminals |
100
|
100
|
On Chip Data RAM Width |
1
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
BQFP
|
Package Equivalence Code |
QFP100,.63SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, BUMPER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
5242880
|
0
|
Seated Height-Max |
1.6 mm
|
4.57 mm
|
Speed |
266 MHz
|
20 MHz
|
Supply Voltage-Max |
1.26 V
|
3.6 V
|
Supply Voltage-Min |
1.14 V
|
3 V
|
Supply Voltage-Nom |
1.2 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
19.05 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
HARDWARE MULTIPLIER; SINGLE CYCLE INSTRUCTION EXECUTION
|
Address Bus Width |
|
23
|
Bit Size |
|
32
|
External Data Bus Width |
|
16
|
Supply Current-Max |
|
235 mA
|
|
|
|
Compare AD21479WBSWZ2AXX with alternatives
Compare CX486SLC/E-V20-QP with alternatives