AD1981BJST vs AD1981BJSTZ-REEL feature comparison

AD1981BJST Analog Devices Inc

Buy Now Datasheet

AD1981BJSTZ-REEL Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFP QFP
Package Description MS-026BBC, LQFP-48 LFQFP, QFP48,.35SQ,20
Pin Count 48 48
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES 3V TO 3.47V SUPPLY IT ALSO REQUIRES 3V TO 3.47V SUPPLY
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e0 e3
Length 7 mm 7 mm
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 4 1
Pbfree Code Yes
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260

Compare AD1981BJST with alternatives

Compare AD1981BJSTZ-REEL with alternatives