AD1958YRSRL
vs
AD5311BRM-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SSOP
TSSOP
Package Description
PLASTIC, SSOP-28
TSSOP, TSSOP8,.19
Pin Count
28
8
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH PROGRAMMABLE PLL
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G28
S-PDSO-G8
JESD-609 Code
e0
e0
Length
10.2 mm
3 mm
Number of Bits
24
10
Number of Functions
1
1
Number of Terminals
28
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Equivalence Code
SSOP28,.3
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.1 mm
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
3 mm
Base Number Matches
1
2
Analog Output Voltage-Max
5.499 V
Analog Output Voltage-Min
0.001 V
Linearity Error-Max (EL)
0.3906%
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Settling Time-Max
9 µs
Settling Time-Nom (tstl)
7 µs
Supply Current-Max
0.225 mA
Compare AD1958YRSRL with alternatives
Compare AD5311BRM-REEL with alternatives