AD1896YRS vs SRC4190IDB feature comparison

AD1896YRS Rochester Electronics LLC

Buy Now Datasheet

SRC4190IDB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description PLASTIC, SSOP-28 SSOP-28
Pin Count 28 28
Reach Compliance Code unknown compliant
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e4
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 3.465 V 3.6 V
Supply Voltage-Min (Vsup) 3.135 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5.3 mm 5.3 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature IT ALSO REQUIRES 1.65V TO 1.95V SUPPLY
Package Equivalence Code SSOP28,.3

Compare SRC4190IDB with alternatives