AD1890JP vs SRC4192IDBR feature comparison

AD1890JP Analog Devices Inc

Buy Now Datasheet

SRC4192IDBR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code QLCC SSOP
Package Description PLASTIC, LCC-28 SSOP-28
Pin Count 28 28
Manufacturer Package Code P-28A
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code S-PQCC-J28 R-PDSO-G28
JESD-609 Code e0 e4
Length 11.5062 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SSOP
Package Equivalence Code LDCC28,.5SQ SSOP28,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2 mm
Supply Current-Max 40 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD DUAL
Width 11.5062 mm 5.3 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Number of Functions 1
Time@Peak Reflow Temperature-Max (s) 30

Compare AD1890JP with alternatives

Compare SRC4192IDBR with alternatives