AD1890JP
vs
AD1896AYRSRL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
QLCC
SSOP
Package Description
PLASTIC, LCC-28
SSOP,
Pin Count
28
28
Manufacturer Package Code
P-28A
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
CONSUMER CIRCUIT
JESD-30 Code
S-PQCC-J28
R-PDSO-G28
JESD-609 Code
e0
e0
Length
11.5062 mm
10.2 mm
Moisture Sensitivity Level
1
3
Number of Terminals
28
28
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SSOP
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
225
240
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
4.57 mm
2 mm
Supply Current-Max
40 mA
Supply Voltage-Max (Vsup)
5.5 V
3.465 V
Supply Voltage-Min (Vsup)
2.7 V
3.135 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
11.5062 mm
5.3 mm
Base Number Matches
2
2
Number of Functions
1
Time@Peak Reflow Temperature-Max (s)
30
Compare AD1890JP with alternatives