AD1861R
vs
AD5347BRU-REEL7
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
TSSOP
|
Package Description |
SOIC-16
|
MO-153BD-1, TSSOP-38
|
Pin Count |
16
|
38
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
3.12 V
|
5.499 V
|
Analog Output Voltage-Min |
-2.88 V
|
0.001 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
2'S COMPLEMENT BINARY
|
BINARY
|
Input Format |
SERIAL
|
PARALLEL, WORD
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G38
|
JESD-609 Code |
e0
|
e0
|
Length |
10.3 mm
|
9.7 mm
|
Negative Supply Voltage-Nom |
-5 V
|
|
Number of Bits |
18
|
10
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
38
|
Operating Temperature-Max |
70 °C
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SOP16,.4
|
TSSOP38,.25,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
1.2 mm
|
Settling Time-Nom (tstl) |
1.5 µs
|
7 µs
|
Supply Current-Max |
15 mA
|
1.65 mA
|
Supply Voltage-Nom |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
4.4 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
RU-38
|
Linearity Error-Max (EL) |
|
0.3906%
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
240
|
Settling Time-Max |
|
9 µs
|
|
|
|
Compare AD1861R with alternatives
Compare AD5347BRU-REEL7 with alternatives