AD1861N
vs
PCM61P-P
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
BURR-BROWN CORP
Part Package Code
DIP
Package Description
PLASTIC, DIP-16
PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
unknown
unknown
Analog Output Voltage-Max
3.12 V
3 V
Analog Output Voltage-Min
-2.88 V
-3 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
Length
20.13 mm
Moisture Sensitivity Level
NOT APPLICABLE
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Bits
18
18
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
5.33 mm
Settling Time-Nom (tstl)
1.5 µs
1.5 µs
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Compare PCM61P-P with alternatives