AD1851NZ
vs
DAC8580IPWRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
TSSOP
Package Description
DIP,
TSSOP, TSSOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
3.12 V
5.5 V
Analog Output Voltage-Min
-2.88 V
-5.5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e3
e4
Length
20.13 mm
5 mm
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
1.2 mm
Settling Time-Nom (tstl)
1.5 µs
1 µs
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
4.4 mm
Base Number Matches
2
1
Linearity Error-Max (EL)
0.1%
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP16,.25
Peak Reflow Temperature (Cel)
260
Settling Time-Max
0.65 µs
Time@Peak Reflow Temperature-Max (s)
30
Compare AD1851NZ with alternatives
Compare DAC8580IPWRG4 with alternatives