AD1849KPZ-RL vs CS4215-KL feature comparison

AD1849KPZ-RL Analog Devices Inc

Buy Now Datasheet

CS4215-KL Cirrus Logic

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC CIRRUS LOGIC INC
Part Package Code LCC
Package Description PLASTIC, LCC-44 PLASTIC, LCC-44
Pin Count 44
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e0
Length 16.5862 mm 16.5862 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 130 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.5862 mm
Base Number Matches 1 3

Compare AD1849KPZ-RL with alternatives

Compare CS4215-KL with alternatives