AD14ZD0334K24 vs AC14ZD0334K24 feature comparison

AD14ZD0334K24 Kyocera AVX Components

Buy Now Datasheet

AC14ZD0334K24 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.8 mm 1.8 mm
JESD-609 Code e3 e4
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TAPE, PLASTIC TAPE, PLASTIC
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard CECC32101-801 CECC32101-801
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare AD14ZD0334K24 with alternatives

Compare AC14ZD0334K24 with alternatives