AD12401-326JWS vs AD9239BCPZ-250 feature comparison

AD12401-326JWS Analog Devices Inc

Buy Now Datasheet

AD9239BCPZ-250 Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code MODULE QFN
Package Description 2.900 X 2.600 INCH, 0.600 INCH HEIGHT, MODULE 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72
Reach Compliance Code unknown compliant
ECCN Code 3A991.C.2 3A991.C.2
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 1.6 V 1.5 V
Analog Input Voltage-Min 1 V
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code R-XXMA-X S-XQCC-N72
Moisture Sensitivity Level 1 3
Number of Analog In Channels 1 4
Number of Bits 12 12
Number of Functions 1 1
Output Bit Code 2'S COMPLEMENT BINARY BINARY, OFFSET BINARY
Output Format PARALLEL, WORD SERIAL
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code MODULE(UNSPEC) LCC72,.39SQ,20
Package Shape RECTANGULAR SQUARE
Package Style MICROELECTRONIC ASSEMBLY CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Sample Rate 326 MHz 250 MHz
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount NO YES
Terminal Form UNSPECIFIED NO LEAD
Terminal Position UNSPECIFIED QUAD
Base Number Matches 1 1
Pbfree Code No
Pin Count 72
Manufacturer Package Code CP-72-3
Samacsys Manufacturer Analog Devices
JESD-609 Code e3
Length 10 mm
Linearity Error-Max (EL) 0.0317%
Number of Terminals 72
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Code HVQCCN
Peak Reflow Temperature (Cel) 260
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1 mm
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm

Compare AD12401-326JWS with alternatives

Compare AD9239BCPZ-250 with alternatives