ACZ-32.768KBE-T vs TC25L3I32K7680 feature comparison

ACZ-32.768KBE-T TXC Corporation

Buy Now Datasheet

TC25L3I32K7680 CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TXC CORP CTS CORP
Package Description DILCC4,.12 GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
Reach Compliance Code unknown compliant
Samacsys Manufacturer TXC CORPORATION CTS
Additional Feature AEC-Q100; ENABLE/DISABLE FUNCTION; TR TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 200 ns 50 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS HCMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.12
Physical Dimension 5.0mm x 3.2mm x 1.2mm 2.5mm x 2.0mm x 1.0mm
Qualification Status Not Qualified
Rise Time-Max 200 ns 50 ns
Screening Level AEC-Q100
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Factory Lead Time 8 Weeks
JESD-609 Code e4
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare ACZ-32.768KBE-T with alternatives

Compare TC25L3I32K7680 with alternatives