ACVX1240-FREQ-N-J-N15-Q10
vs
ACVX1240-FREQ-F-J-N15-Q10-OUT1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Control Voltage-Max |
4.5 V
|
4.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
150 ppm
|
150 ppm
|
Frequency Stability |
20%
|
20%
|
Linearity |
10%
|
10%
|
Manufacturer Series |
ACVX1240
|
ACVX1240
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max |
52 MHz
|
52 MHz
|
Operating Frequency-Min |
8 MHz
|
8 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Oscillator Type |
SINE
|
SINE
|
Output Impedance |
50 Ω
|
50 Ω
|
Output Level |
0.6363 V
|
0.6363 V
|
Physical Dimension |
20.2mm x 12.6mm x 5.08mm
|
20.2mm x 12.6mm x 5.08mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ACVX1240-FREQ-N-J-N15-Q10 with alternatives
Compare ACVX1240-FREQ-F-J-N15-Q10-OUT1 with alternatives