ACVX1240-FREQ-I-N30-Q10 vs ACVX1240-FREQ-L-N30-Q15 feature comparison

ACVX1240-FREQ-I-N30-Q10 Abracon Corporation

Buy Now Datasheet

ACVX1240-FREQ-L-N30-Q15 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 300 ppm 300 ppm
Frequency Stability 50% 50%
Linearity 10% 10%
Manufacturer Series ACVX1240 ACVX1240
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Max 200 MHz 200 MHz
Operating Frequency-Min 8 MHz 8 MHz
Operating Temperature-Max 50 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 1 V 1 V
Physical Dimension 20.8mm x 13.2mm x 6.8mm 20.8mm x 13.2mm x 6.8mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Base Number Matches 1 1

Compare ACVX1240-FREQ-I-N30-Q10 with alternatives

Compare ACVX1240-FREQ-L-N30-Q15 with alternatives