ACVX1240-FREQ-F-N30-Q30
vs
ACVX1240-FREQ-L-N30-Q30
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
300 ppm
300 ppm
Frequency Stability
50%
50%
Linearity
10%
10%
Manufacturer Series
ACVX1240
ACVX1240
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Max
200 MHz
200 MHz
Operating Frequency-Min
8 MHz
8 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Oscillator Type
SINE
SINE
Output Impedance
50 Ω
50 Ω
Output Level
1 V
1 V
Physical Dimension
20.8mm x 13.2mm x 6.8mm
20.8mm x 13.2mm x 6.8mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Base Number Matches
1
1
Compare ACVX1240-FREQ-F-N30-Q30 with alternatives
Compare ACVX1240-FREQ-L-N30-Q30 with alternatives