ACVX1240-8MHZ-N-K-G vs ACVX1240-8.000MHZ-K-G feature comparison

ACVX1240-8MHZ-N-K-G Abracon Corporation

Buy Now Datasheet

ACVX1240-8.000MHZ-K-G Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 100 ppm 100 ppm
Frequency Stability 30% 30%
Linearity 10% 10%
Manufacturer Series ACVX1240
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 1 V 0.632 V
Physical Dimension 20.8mm x 13.2mm x 6.8mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Base Number Matches 1 1
Package Description GULLWING, DIP-14/4
Number of Terminals 4
Operating Frequency-Max 200 MHz
Operating Frequency-Min 8 MHz
Package Body Material METAL
Package Equivalence Code GWDIP4/14(UNSPEC)
Qualification Status Not Qualified
Supply Current-Max 20 mA

Compare ACVX1240-8MHZ-N-K-G with alternatives

Compare ACVX1240-8.000MHZ-K-G with alternatives