ACVX1240-8MHZ-D-K-Q20 vs ACVX1240-8MHZ-L-K-Q20 feature comparison

ACVX1240-8MHZ-D-K-Q20 Abracon Corporation

Buy Now Datasheet

ACVX1240-8MHZ-L-K-Q20 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
kg CO2e/kg 4.1 4.1
Average Weight (mg) 1630.6 1630.6
CO2e (mg) 6685.46 6685.46
Category CO2 Kg 4.1 4.1
Compliance Temperature Grade Commercial Extended: -10C to +60C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16 2020-01-16
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 100 ppm 100 ppm
Frequency Stability 30% 30%
Linearity 10% 10%
Manufacturer Series ACVX1240 ACVX1240
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 1 V 1 V
Physical Dimension 20.8mm x 13.2mm x 6.8mm 20.8mm x 13.2mm x 6.8mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Base Number Matches 1 1

Compare ACVX1240-8MHZ-D-K-Q20 with alternatives

Compare ACVX1240-8MHZ-L-K-Q20 with alternatives