ACVX1240-8.000MHZ-N-K-Q10
vs
ACVX1240-8MHZ-I-K-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
DIP-14/4
Reach Compliance Code
compliant
compliant
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
100 ppm
100 ppm
Frequency Stability
30%
30%
Linearity
10%
10%
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Terminals
14
Operating Frequency-Nom
8 MHz
8 MHz
Operating Temperature-Max
85 °C
50 °C
Operating Temperature-Min
-30 °C
Oscillator Type
SINE
SINE
Output Impedance
50 Ω
50 Ω
Output Level
0.632 V
1 V
Physical Dimension
20.8mm x 13.2mm x 7.59mm
20.8mm x 13.2mm x 6.8mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Series
ACVX1240
Compare ACVX1240-8.000MHZ-N-K-Q10 with alternatives
Compare ACVX1240-8MHZ-I-K-G with alternatives