ACVX1240-200MHZ-D-R-N30-G
vs
ACVX1240-200.000MHZ-I-R-N30-G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Control Voltage-Max |
4.5 V
|
4.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
300 ppm
|
300 ppm
|
Frequency Stability |
25%
|
25%
|
Linearity |
10%
|
10%
|
Manufacturer Series |
ACVX1240
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
200 MHz
|
200 MHz
|
Operating Temperature-Max |
60 °C
|
50 °C
|
Operating Temperature-Min |
-10 °C
|
|
Oscillator Type |
SINE
|
SINE
|
Output Impedance |
50 Ω
|
50 Ω
|
Output Level |
1 V
|
0.632 V
|
Physical Dimension |
20.8mm x 13.2mm x 6.8mm
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Package Description |
|
GULLWING, DIP-14/4
|
Number of Terminals |
|
4
|
Operating Frequency-Max |
|
200 MHz
|
Operating Frequency-Min |
|
8 MHz
|
Package Body Material |
|
METAL
|
Package Equivalence Code |
|
GWDIP4/14(UNSPEC)
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
70 mA
|
|
|
|
Compare ACVX1240-200MHZ-D-R-N30-G with alternatives
Compare ACVX1240-200.000MHZ-I-R-N30-G with alternatives