ACVX1240-200.000MHZ-F-R-Q40
vs
ACVX1240-200.000MHZ-R-Q40
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
DIP-14/4
DIP-14/4
Reach Compliance Code
compliant
unknown
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
100 ppm
100 ppm
Frequency Stability
25%
25%
Linearity
10%
10%
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
14
14
Operating Frequency-Nom
200 MHz
200 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-30 °C
Oscillator Type
SINE
SINE
Output Impedance
50 Ω
50 Ω
Output Level
0.632 V
0.632 V
Physical Dimension
20.8mm x 13.2mm x 7.59mm
20.8mm x 13.2mm x 7.59mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Base Number Matches
1
1
Compare ACVX1240-200.000MHZ-F-R-Q40 with alternatives
Compare ACVX1240-200.000MHZ-R-Q40 with alternatives