ACVX1240-200.000MHZ-E-R-Q40 vs ACVX1240-200.000MHZ-L-R-Q40 feature comparison

ACVX1240-200.000MHZ-E-R-Q40 Abracon Corporation

Buy Now Datasheet

ACVX1240-200.000MHZ-L-R-Q40 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description DIP-14/4 DIP-14/4
Reach Compliance Code compliant compliant
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 100 ppm 100 ppm
Frequency Stability 25% 25%
Linearity 10% 10%
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 14 14
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 0.632 V 0.632 V
Physical Dimension 20.8mm x 13.2mm x 7.59mm 20.8mm x 13.2mm x 7.59mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Base Number Matches 1 1

Compare ACVX1240-200.000MHZ-E-R-Q40 with alternatives

Compare ACVX1240-200.000MHZ-L-R-Q40 with alternatives