ACVX1220L-FREQ-D-H-N05-Q45
vs
ACVX1220L-FREQ-F-H-N05-Q45
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Control Voltage-Max |
3 V
|
3 V
|
Control Voltage-Min |
0.3 V
|
0.3 V
|
Fall Time-Max |
10 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
50 ppm
|
50 ppm
|
Frequency Stability |
35%
|
35%
|
Linearity |
10%
|
10%
|
Manufacturer Series |
ACVX1220L
|
ACVX1220L
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max |
120 MHz
|
120 MHz
|
Operating Frequency-Min |
1 MHz
|
1 MHz
|
Operating Temperature-Max |
60 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-30 °C
|
Oscillator Type |
CMOS/TTL
|
CMOS/TTL
|
Output Load |
5 TTL, 15 pF
|
5 TTL, 15 pF
|
Physical Dimension |
20.8mm x 13.2mm x 0.8mm
|
20.8mm x 13.2mm x 0.8mm
|
Rise Time-Max |
10 ns
|
10 ns
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ACVX1220L-FREQ-D-H-N05-Q45 with alternatives
Compare ACVX1220L-FREQ-F-H-N05-Q45 with alternatives