ACTS245DMSR-02 vs SNJ54ACT245J feature comparison

ACTS245DMSR-02 Harris Semiconductor

Buy Now Datasheet

SNJ54ACT245J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description DIP, CERAMIC, DIP-20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON OUTPUT ENABLE AND DIRECTION CONTROL
Family ACT ACT
JESD-30 Code R-CDIP-T20 R-GDIP-T20
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN LINE
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 20
ECCN Code EAR99
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Length 26.92 mm
Max I(ol) 0.024 A
Package Equivalence Code DIP20,.3
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 10 ns
Schmitt Trigger NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare SNJ54ACT245J with alternatives