ACT26ME99PN-6149
vs
D38999/26LE99PN-LC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Arrangement
S21P2
Contact Finish Mating
NOT SPECIFIED
GOLD (50)
Contact Finish Termination
NOT APPLICABLE
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Style
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
EMI Shielded
YES
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
N
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
NICKEL
NICKEL
Shell Material
COMPOSITE
STEEL
Shell Size
E
E
Terminal Pitch
0.06 mm
Termination Type
CRIMP
SOLDER
Total Number of Contacts
23
23
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Amphenol
Contact Quantities
21,2
Contact Sizes
20,16
JESD-609 Code
e4
Unique Insert Number
E99
Compare ACT26ME99PN-6149 with alternatives
Compare D38999/26LE99PN-LC with alternatives