ACT26MD35HD vs D38999/26ZD35PD feature comparison

ACT26MD35HD TE Connectivity

Buy Now Datasheet

D38999/26ZD35PD Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N D
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL ZINC NICKEL PLATED
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size D D
Terminal Pitch 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 6
Rohs Code Yes
Contact Quantities 37
Contact Sizes 22D
Degrees of Rotation 119
Unique Insert Number D35

Compare ACT26MD35HD with alternatives

Compare D38999/26ZD35PD with alternatives