ACT24MJ04HB[V001] vs ACT24MJ04PB[V001] feature comparison

ACT24MJ04HB[V001] TE Connectivity

Buy Now Datasheet

ACT24MJ04PB[V001] TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Category CO2 Kg 4
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2021-01-19
SVHC Over MCV 541-02-6, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Arrangement S48P8 S48P8
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 8,48 8,48
Contact Sizes 16,20 16,20
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 1500 Cycles 500 Cycles
EMI Shielded YES YES
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 13A 13A
Mixed Contacts YES YES
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization B B
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 13 A 13 A
Rated Voltage 850 V 850 V
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE COMPOSITE
Shell Size 25 25
Total Number of Contacts 56 56
Wire Size-Max 16 AWG 16 AWG
Wire Size-Min 20 AWG 20 AWG
Base Number Matches 2 2

Compare ACT24MJ04HB[V001] with alternatives

Compare ACT24MJ04PB[V001] with alternatives