ACT24MG11AN vs D38999/24TG11AN feature comparison

ACT24MG11AN TE Connectivity

Buy Now Datasheet

D38999/24TG11AN Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination NOT APPLICABLE GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 23A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N N
Polarization Key POLARIZED
Rated Current (Signal) 23 A
Shell Finish NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size G G
Terminal Pitch 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 11 11
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG
Base Number Matches 1 3
Factory Lead Time 4 Days
Samacsys Manufacturer Amphenol
Contact Quantities 11
Contact Sizes 12
Degrees of Rotation 80
Unique Insert Number G11

Compare ACT24MG11AN with alternatives

Compare D38999/24TG11AN with alternatives