ACT24MB35PB[V001]
vs
YDTS24T11-35HBV001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
13
Contact Sizes
22D
Contact Style
RND PIN-SKT
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
NO
Durability
500 Cycles
1500 Cycles
EMI Shielded
YES
NO
Empty Shell
YES
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
B
B
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
5 A
5 A
Rated Voltage
550 V
Shell Finish
NICKEL
NICKEL PTFE
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
11
11
Total Number of Contacts
13
13
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
28 AWG
28 AWG
Base Number Matches
1
1
Rohs Code
Yes
Contact Design
PREASSEM CONN
Contact Finish Termination
NOT APPLICABLE
Compare ACT24MB35PB[V001] with alternatives
Compare YDTS24T11-35HBV001 with alternatives