ACT24MB35HA-6149
vs
DTS24T11-35PA-6149
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Style
RND PIN-SKT
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
EMI Shielded
YES
YES
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
N
A
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
5 A
5 A
Shell Finish
NICKEL
NICKEL PTFE
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
B
11
Terminal Pitch
0.06 mm
Termination Type
CRIMP
CRIMP
Total Number of Contacts
13
13
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
26 AWG
28 AWG
Base Number Matches
1
1
Compare ACT24MB35HA-6149 with alternatives
Compare DTS24T11-35PA-6149 with alternatives