ACT24JC08AN[V001] vs D38999/24ZC8AN feature comparison

ACT24JC08AN[V001] TE Connectivity

Buy Now Datasheet

D38999/24ZC8AN Corsair Electrical Connectors Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 8 8
Contact Sizes 20 20
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 850 V
Shell Finish CADMIUM ZINC NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size 13 C
Total Number of Contacts 8 8
Unique Insert Number C08 C8
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 7
Additional Feature STANDARD: MIL-DTL-38999
Degrees of Rotation 95
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare ACT24JC08AN[V001] with alternatives

Compare D38999/24ZC8AN with alternatives